Maertz PMMA-1009-010 Filament PLA Pro 1.75mm 1Kg Pink

Order Code:

19-2738

Brand: Maertz MPN: PMMA-1009-010 EAN-13: 0093988900592
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Maertz PMMA-1009-010 stands as a precise 3D printing consumable known for its clarity and reliability. This polymethyl methacrylate (PMMA) material is ideal for creating high-precision, transparent parts where clarity and light transmission are essential. Highly favoured in prototyping and engineering applications, the material exhibits excellent resistance to impact and weathering, making it suitable for use in both indoor and outdoor environments. Typical uses include the creation of optical components, light guides, and protective covers, providing engineers with a dependable solution for intricate designs requiring translucency. Compatible with a variety of 3D printing technologies, the Maertz PMMA-1009-010 enhances the fabrication processes embedded in design and prototyping across multiple industries.
Filament Material PLA
Reel Size 1kg
Filament Colour Pink
Filament Properties Transparent
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot